
RMCF0201FT215R | |
---|---|
DigiKey Part Number | RMCF0201FT215RTR-ND - Tape & Reel (TR) RMCF0201FT215RCT-ND - Cut Tape (CT) RMCF0201FT215RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT215R |
Description | RES 215 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT215R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20600 | $2.06 |
25 | $0.15160 | $3.79 |
50 | $0.12180 | $6.09 |
100 | $0.09880 | $9.88 |
250 | $0.07672 | $19.18 |
500 | $0.06404 | $32.02 |
1,000 | $0.05417 | $54.17 |
5,000 | $0.03859 | $192.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03412 | $341.20 |
20,000 | $0.03058 | $611.60 |
30,000 | $0.02886 | $865.80 |
50,000 | $0.02700 | $1,350.00 |
70,000 | $0.02593 | $1,815.10 |
100,000 | $0.02493 | $2,493.00 |
120,000 | $0.02446 | $2,935.20 |
240,000 | $0.02291 | $5,498.40 |
250,000 | $0.02283 | $5,707.50 |