
RMCF0201FT15R4 | |
|---|---|
DigiKey Part Number | 738-RMCF0201FT15R4TR-ND - Tape & Reel (TR) 738-RMCF0201FT15R4CT-ND - Cut Tape (CT) 738-RMCF0201FT15R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT15R4 |
Description | RES 15.4 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT15R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.15120 | $3.78 |
| 50 | $0.12160 | $6.08 |
| 100 | $0.09870 | $9.87 |
| 250 | $0.07664 | $19.16 |
| 500 | $0.06396 | $31.98 |
| 1,000 | $0.05410 | $54.10 |
| 5,000 | $0.03854 | $192.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03408 | $340.80 |
| 20,000 | $0.03054 | $610.80 |
| 30,000 | $0.02882 | $864.60 |
| 50,000 | $0.02696 | $1,348.00 |
| 70,000 | $0.02590 | $1,813.00 |
| 100,000 | $0.02489 | $2,489.00 |
| 120,000 | $0.02443 | $2,931.60 |
| 240,000 | $0.02288 | $5,491.20 |
| 250,000 | $0.02280 | $5,700.00 |


