
RMCF0201FT124R | |
---|---|
DigiKey Part Number | 738-RMCF0201FT124RTR-ND - Tape & Reel (TR) 738-RMCF0201FT124RCT-ND - Cut Tape (CT) 738-RMCF0201FT124RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT124R |
Description | RES 124 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT124R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
25 | $0.15120 | $3.78 |
50 | $0.12160 | $6.08 |
100 | $0.09850 | $9.85 |
250 | $0.07652 | $19.13 |
500 | $0.06388 | $31.94 |
1,000 | $0.05403 | $54.03 |
5,000 | $0.03849 | $192.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03404 | $340.40 |
20,000 | $0.03050 | $610.00 |
30,000 | $0.02879 | $863.70 |
50,000 | $0.02693 | $1,346.50 |
70,000 | $0.02587 | $1,810.90 |
100,000 | $0.02486 | $2,486.00 |
120,000 | $0.02439 | $2,926.80 |
240,000 | $0.02285 | $5,484.00 |
250,000 | $0.02277 | $5,692.50 |