
RMCF0201FT11K0 | |
|---|---|
DigiKey Part Number | RMCF0201FT11K0TR-ND - Tape & Reel (TR) RMCF0201FT11K0CT-ND - Cut Tape (CT) RMCF0201FT11K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT11K0 |
Description | RES 11K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT11K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20400 | $2.04 |
| 25 | $0.15000 | $3.75 |
| 50 | $0.12080 | $6.04 |
| 100 | $0.09790 | $9.79 |
| 250 | $0.07604 | $19.01 |
| 500 | $0.06348 | $31.74 |
| 1,000 | $0.05368 | $53.68 |
| 5,000 | $0.03825 | $191.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03382 | $338.20 |
| 20,000 | $0.03030 | $606.00 |
| 30,000 | $0.02860 | $858.00 |
| 50,000 | $0.02676 | $1,338.00 |
| 70,000 | $0.02570 | $1,799.00 |
| 100,000 | $0.02470 | $2,470.00 |
| 120,000 | $0.02424 | $2,908.80 |
| 240,000 | $0.02270 | $5,448.00 |
| 250,000 | $0.02262 | $5,655.00 |


