RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF01005FT750R

DigiKey Part Number
738-RMCF01005FT750RTR-ND - Tape & Reel (TR)
738-RMCF01005FT750RCT-ND - Cut Tape (CT)
738-RMCF01005FT750RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF01005FT750R
Description
RES 750 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF01005FT750R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,900
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.08200$0.82
25$0.07200$1.80
50$0.06700$3.35
100$0.06370$6.37
250$0.05916$14.79
500$0.05604$28.02
1,000$0.05285$52.85
5,000$0.04655$232.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04422$442.20
20,000$0.04211$842.20
30,000$0.04098$1,229.40
50,000$0.03967$1,983.50
70,000$0.03886$2,720.20
100,000$0.03806$3,806.00
120,000$0.03766$4,519.20
240,000$0.03629$8,709.60
250,000$0.03622$9,055.00
Manufacturers Standard Package