
RMCF01005FT47K0 | |
|---|---|
DigiKey Part Number | 738-RMCF01005FT47K0TR-ND - Tape & Reel (TR) 738-RMCF01005FT47K0CT-ND - Cut Tape (CT) 738-RMCF01005FT47K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF01005FT47K0 |
Description | RES 47K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF01005FT47K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.08200 | $0.82 |
| 25 | $0.07240 | $1.81 |
| 50 | $0.06740 | $3.37 |
| 100 | $0.06410 | $6.41 |
| 250 | $0.05952 | $14.88 |
| 500 | $0.05640 | $28.20 |
| 1,000 | $0.05319 | $53.19 |
| 5,000 | $0.04685 | $234.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04450 | $445.00 |
| 20,000 | $0.04238 | $847.60 |
| 30,000 | $0.04125 | $1,237.50 |
| 50,000 | $0.03992 | $1,996.00 |
| 70,000 | $0.03911 | $2,737.70 |
| 100,000 | $0.03830 | $3,830.00 |
| 120,000 | $0.03791 | $4,549.20 |
| 240,000 | $0.03652 | $8,764.80 |
| 250,000 | $0.03645 | $9,112.50 |

