RHC2512FT2K00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHC2512FT2R15

DigiKey Part Number
738-RHC2512FT2R15TR-ND - Tape & Reel (TR)
738-RHC2512FT2R15CT-ND - Cut Tape (CT)
738-RHC2512FT2R15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHC2512FT2R15
Description
RES 2.15 OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.15 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RHC2512FT2R15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,709
Factory Stock: 16,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
10$4.95900$49.59
25$4.29280$107.32
50$3.90840$195.42
100$3.60380$360.38
250$3.29524$823.81
500$3.11640$1,558.20
1,000$2.97411$2,974.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.77076$11,083.04
8,000$2.69896$21,591.68
12,000$2.66394$31,967.28
20,000$2.62594$52,518.80
28,000$2.60419$72,917.32
Manufacturers Standard Package