RGC Thick Film Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0603DTC51K1

DigiKey Part Number
738-RGC0603DTC51K1TR-ND - Tape & Reel (TR)
738-RGC0603DTC51K1CT-ND - Cut Tape (CT)
738-RGC0603DTC51K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC0603DTC51K1
Description
RES 51.1K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51.1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0603DTC51K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,796
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58000$5.80
25$0.44760$11.19
50$0.37580$18.79
100$0.31940$31.94
250$0.26272$65.68
500$0.23004$115.02
1,000$0.20423$204.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16310$815.50
10,000$0.15115$1,511.50
15,000$0.14533$2,179.95
25,000$0.13903$3,475.75
35,000$0.13543$4,740.05
50,000$0.13201$6,600.50
60,000$0.13042$7,825.20
120,000$0.12516$15,019.20
125,000$0.12489$15,611.25
Manufacturers Standard Package