
RAVF104DFT620K | |
|---|---|
DigiKey Part Number  | RAVF104DFT620K-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RAVF104DFT620K  | 
Description  | RES ARRAY 4 RES 620K OHM 0804  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 620k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RAVF104DFT620K Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Stackpole Electronics Inc  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Circuit Type  | Isolated  | |
Resistance (Ohms)  | 620k  | |
Tolerance  | ±1%  | |
Number of Resistors  | 4  | |
Resistor Matching Ratio  | -  | |
Resistor-Ratio-Drift  | -  | |
Number of Pins  | 8  | |
Power Per Element  | 62.5mW  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q200  | |
Applications  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0804, Convex, Long Side Terminals  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.079" L x 0.039" W (2.00mm x 1.00mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100,000 | $0.16889 | $16,889.00 | 

