18,2k Ohm 1% Pansert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18,2k Ohm 1% Pansert
RNF18 18-2k

PRNF14FTD18K2

DigiKey Part Number
738-PRNF14FTD18K2TR-ND - Tape & Reel (TR)
738-PRNF14FTD18K2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PRNF14FTD18K2
Description
RES 18.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial, Radial Bend Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PRNF14FTD18K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.47600$4.76
25$0.39760$9.94
50$0.34980$17.49
100$0.30790$30.79
250$0.26244$65.61
500$0.23352$116.76
1,000$0.20905$209.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.18222$455.55
5,000$0.13794$689.70
7,500$0.13363$1,002.23
12,500$0.12933$1,616.62
17,500$0.12333$2,158.28
25,000$0.12283$3,070.75
Manufacturers Standard Package