KAL25JB100R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Ohmite
In Stock: 286
Unit Price: $111.79000
Datasheet

Upgrade


Vishay Dale
In Stock: 80
Unit Price: $83.06000
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 498
Unit Price: $42.64000
Datasheet
KAL SERIES 27x27.4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAL25JB100R

DigiKey Part Number
KAL25JB100R-ND
Manufacturer
Manufacturer Product Number
KAL25JB100R
Description
RES CHAS MNT 100 OHM 5% 25W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
KAL25JB100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.577" (14.66mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$17.72744$4,431.86
Manufacturers Standard Package