


HVCB2512FTD5M00 | |
|---|---|
DigiKey Part Number | 738-HVCB2512FTD5M00TR-ND - Tape & Reel (TR) 738-HVCB2512FTD5M00CT-ND - Cut Tape (CT) 738-HVCB2512FTD5M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2512FTD5M00 |
Description | RES 5M OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±1% 2W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2512FTD5M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.32000 | $62.32 |
| 10 | $49.32100 | $493.21 |
| 25 | $46.34960 | $1,158.74 |
| 50 | $45.28400 | $2,264.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $39.89968 | $79,799.36 |

