


HVCB0805FDC100K | |
|---|---|
DigiKey Part Number | HVCB0805FDC100KTR-ND - Tape & Reel (TR) HVCB0805FDC100KCT-ND - Cut Tape (CT) HVCB0805FDC100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB0805FDC100K |
Description | RES 100K OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB0805FDC100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.050" W (2.01mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.68000 | $30.68 |
| 10 | $22.68900 | $226.89 |
| 25 | $20.85960 | $521.49 |
| 50 | $19.80240 | $990.12 |
| 100 | $18.96120 | $1,896.12 |
| 250 | $18.10536 | $4,526.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.60946 | $8,804.73 |
| 1,000 | $17.21444 | $17,214.44 |
| 1,500 | $17.02173 | $25,532.60 |
| 2,500 | $16.81271 | $42,031.78 |
| 3,500 | $16.69290 | $58,425.15 |

