
HMC1206JT100M | |
|---|---|
DigiKey Part Number | HMC1206JT100MTR-ND - Tape & Reel (TR) HMC1206JT100MCT-ND - Cut Tape (CT) HMC1206JT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1206JT100M |
Description | RES 100M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HMC1206JT100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $1.23300 | $12.33 |
| 25 | $1.23000 | $30.75 |
| 50 | $1.20200 | $60.10 |
| 100 | $1.16830 | $116.83 |
| 250 | $1.09084 | $272.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.96701 | $4,835.05 |
| 10,000 | $0.88916 | $8,891.60 |
| 15,000 | $0.86326 | $12,948.90 |
| 25,000 | $0.83736 | $20,934.00 |

