
HCSK1216FTL300 | |
|---|---|
DigiKey Part Number | 738-HCSK1216FTL300TR-ND - Tape & Reel (TR) 738-HCSK1216FTL300CT-ND - Cut Tape (CT) 738-HCSK1216FTL300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK1216FTL300 |
Description | RES SHUNT, 1216, 0.0003 OHM, 1%, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 5W Chip Resistor Strip, C Bend Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK1216FTL300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.150" L x 0.118" W (3.81mm x 3.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.95000 | $8.95 |
| 10 | $5.86300 | $58.63 |
| 25 | $5.01840 | $125.46 |
| 50 | $4.48640 | $224.32 |
| 100 | $4.03490 | $403.49 |
| 250 | $3.53928 | $884.82 |
| 500 | $3.22922 | $1,614.61 |
| 1,000 | $2.96573 | $2,965.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.62689 | $7,880.67 |
| 6,000 | $2.45404 | $14,724.24 |
| 9,000 | $2.36527 | $21,287.43 |
| 15,000 | $2.26488 | $33,973.20 |
| 21,000 | $2.20506 | $46,306.26 |
| 30,000 | $2.15539 | $64,661.70 |

