HCS3920JT3L00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $9.30000
Datasheet
HCS1206FTL500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCS1206FTL500
HCS Series

HCS3920JT3L00

DigiKey Part Number
738-HCS3920JT3L00TR-ND - Tape & Reel (TR)
738-HCS3920JT3L00CT-ND - Cut Tape (CT)
738-HCS3920JT3L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCS3920JT3L00
Description
RES 0.003 OHM 5% 3W 3920
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 mOhms ±5% 3W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Size / Dimension
0.402" L x 0.205" W (10.20mm x 5.20mm)
Height - Seated (Max)
0.043" (1.09mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.85724$11,571.72
Manufacturers Standard Package