


HCS3920FT3L00 | |
---|---|
DigiKey Part Number | 738-HCS3920FT3L00TR-ND - Tape & Reel (TR) 738-HCS3920FT3L00CT-ND - Cut Tape (CT) 738-HCS3920FT3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCS3920FT3L00 |
Description | RES 0.003 OHM 1% 3W 3920 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.402" L x 0.205" W (10.20mm x 5.20mm) | |
Height - Seated (Max) | 0.043" (1.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.85724 | $11,571.72 |