FCR1206KT1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 76,489
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 35,453
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 44,868
Unit Price: $1.73000
Datasheet

Upgrade


Vishay Dale
In Stock: 9,200
Unit Price: $1.32000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 90,397
Unit Price: $1.07000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 774
Unit Price: $1.23000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,433
Unit Price: $2.14000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.23558
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.24350
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.15077
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.40304
Datasheet

Upgrade


YAGEO
In Stock: 400
Unit Price: $1.73000
Datasheet

Upgrade


YAGEO
In Stock: 4,756
Unit Price: $3.13000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.42042
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.92189
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR1206KT1K00

DigiKey Part Number
FCR1206KT1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR1206KT1K00
Description
RES 1K OHM 10% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
FCR1206KT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15725$786.25
Manufacturers Standard Package