Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RV1206JR-071KL | |
|---|---|
DigiKey Part Number | RV1206JR-071KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV1206JR-071KL |
Description | RES SMD 1K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-071KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206DR-7W1KL | YAGEO | 0 | SR1206DR-7W1KL-ND | $1.18469 | Similar |
| SR1206FR-071KL | YAGEO | 0 | SR1206FR-071KL-ND | $0.36059 | Similar |
| SR1206JR-071KL | YAGEO | 180 | 311-1KNLCT-ND | $2.47000 | Similar |
| SR1206JR-7W1KL | YAGEO | 9,646 | YAG6061CT-ND | $3.37000 | Similar |
| CRCW12061K00JNEA | Vishay Dale | 20,723 | 541-1.0KECT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25996 | $1,299.80 |







