CSRN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2512FK30L0

DigiKey Part Number
CSRN2512FK30L0TR-ND - Tape & Reel (TR)
CSRN2512FK30L0CT-ND - Cut Tape (CT)
CSRN2512FK30L0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2512FK30L0
Description
RES 0.03 OHM 1% 2W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2512FK30L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,235
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.68000$4.68
10$2.85700$28.57
25$2.55200$63.80
50$2.30240$115.12
100$2.13980$213.98
250$1.90660$476.65
500$1.75370$876.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.68326$1,683.26
2,000$1.53780$3,075.60
3,000$1.46835$4,405.05
5,000$1.41229$7,061.45
7,000$1.34556$9,418.92
Manufacturers Standard Package