CSRN SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRN2010FTR250

DigiKey Part Number
738-CSRN2010FTR250TR-ND - Tape & Reel (TR)
738-CSRN2010FTR250CT-ND - Cut Tape (CT)
738-CSRN2010FTR250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRN2010FTR250
Description
RES 0.25 OHM 1% 1W 2010
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSRN2010FTR250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.097" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.55400$25.54
25$2.25320$56.33
50$2.07740$103.87
100$1.73910$173.91
250$1.53448$383.62
500$1.38848$694.24
1,000$1.26441$1,264.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.99148$3,965.92
8,000$0.95393$7,631.44
12,000$0.94427$11,331.24
20,000$0.90979$18,195.80
28,000$0.85756$24,011.68
48,000$0.84521$40,570.08
96,000$0.82110$78,825.60
Manufacturers Standard Package