
CSRF2512FT18L0 | |
---|---|
DigiKey Part Number | 738-CSRF2512FT18L0TR-ND - Tape & Reel (TR) 738-CSRF2512FT18L0CT-ND - Cut Tape (CT) 738-CSRF2512FT18L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSRF2512FT18L0 |
Description | RES 0.018 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2512FT18L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $6.10100 | $61.01 |
25 | $5.21880 | $130.47 |
50 | $4.66720 | $233.36 |
100 | $4.19910 | $419.91 |
250 | $3.68576 | $921.44 |
500 | $3.36422 | $1,682.11 |
1,000 | $3.09103 | $3,091.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.85891 | $5,717.82 |
4,000 | $2.58647 | $10,345.88 |
6,000 | $2.56045 | $15,362.70 |
10,000 | $2.44591 | $24,459.10 |
14,000 | $2.37765 | $33,287.10 |
20,000 | $2.35989 | $47,197.80 |