
CSR2010FK15L0 | |
|---|---|
DigiKey Part Number | 738-CSR2010FK15L0TR-ND - Tape & Reel (TR) 738-CSR2010FK15L0CT-ND - Cut Tape (CT) 738-CSR2010FK15L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR2010FK15L0 |
Description | RES 0.015 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR2010FK15L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.100" W (5.00mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.04000 | $6.04 |
| 10 | $3.90800 | $39.08 |
| 25 | $3.32880 | $83.22 |
| 50 | $2.96480 | $148.24 |
| 100 | $2.65720 | $265.72 |
| 250 | $2.31832 | $579.58 |
| 500 | $2.10652 | $1,053.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.92639 | $1,926.39 |
| 2,000 | $1.77333 | $3,546.66 |
| 3,000 | $1.69471 | $5,084.13 |
| 5,000 | $1.60574 | $8,028.70 |
| 7,000 | $1.55273 | $10,869.11 |
| 10,000 | $1.50094 | $15,009.40 |
| 12,000 | $1.47610 | $17,713.20 |
| 24,000 | $1.39084 | $33,380.16 |
| 25,000 | $1.38624 | $34,656.00 |

