CSR1210FT16L0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.00132
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.49999
Datasheet
RVCXXXXJTXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1210FT16L0

DigiKey Part Number
738-CSR1210FT16L0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR1210FT16L0
Description
RES 0.016 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1210FT16L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.43921$7,196.05
Manufacturers Standard Package