Upgrade
Parametric Equivalent
Similar
Similar
Similar
Similar

CSR1206JT20L0 | |
|---|---|
DigiKey Part Number  | CSR1206JT20L0-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | CSR1206JT20L0  | 
Description  | RES 0.02 OHM 5% 1/2W 1206  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CSR1206JT20L0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.91956 | $4,597.80 | 




_tmb.jpg)
