CSR1206JK91L0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.80715
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.80715
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.80715
Datasheet

Direct


CTS Resistor Products
In Stock: 3,175
Unit Price: $3.21000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.75587
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.75587
Datasheet
91 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206JK91L0

DigiKey Part Number
CSR1206JK91L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR1206JK91L0
Description
RES 0.091 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
91 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206JK91L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80715$4,035.75