
CSR1206FTR270 | |
|---|---|
DigiKey Part Number | 738-CSR1206FTR270TR-ND - Tape & Reel (TR) 738-CSR1206FTR270CT-ND - Cut Tape (CT) 738-CSR1206FTR270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FTR270 |
Description | RES 0.27 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FTR270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.63600 | $16.36 |
| 25 | $1.38120 | $34.53 |
| 50 | $1.22340 | $61.17 |
| 100 | $1.08690 | $108.69 |
| 250 | $0.93824 | $234.56 |
| 500 | $0.84500 | $422.50 |
| 1,000 | $0.76559 | $765.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62426 | $3,121.30 |
| 10,000 | $0.57805 | $5,780.50 |
| 15,000 | $0.55431 | $8,314.65 |
| 25,000 | $0.52746 | $13,186.50 |
| 35,000 | $0.51145 | $17,900.75 |
| 50,000 | $0.49582 | $24,791.00 |
| 60,000 | $0.48832 | $29,299.20 |
| 120,000 | $0.46260 | $55,512.00 |
| 125,000 | $0.46246 | $57,807.50 |

