270 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR1206FTR270

DigiKey Part Number
738-CSR1206FTR270TR-ND - Tape & Reel (TR)
738-CSR1206FTR270CT-ND - Cut Tape (CT)
738-CSR1206FTR270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR1206FTR270
Description
RES 0.27 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR1206FTR270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,607
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.63600$16.36
25$1.38120$34.53
50$1.22340$61.17
100$1.08690$108.69
250$0.93824$234.56
500$0.84500$422.50
1,000$0.76559$765.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.62426$3,121.30
10,000$0.57805$5,780.50
15,000$0.55431$8,314.65
25,000$0.52746$13,186.50
35,000$0.51145$17,900.75
50,000$0.49582$24,791.00
60,000$0.48832$29,299.20
120,000$0.46260$55,512.00
125,000$0.46246$57,807.50
Manufacturers Standard Package