
CSR0805FK25L0 | |
|---|---|
DigiKey Part Number | CSR0805FK25L0TR-ND - Tape & Reel (TR) CSR0805FK25L0CT-ND - Cut Tape (CT) CSR0805FK25L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FK25L0 |
Description | RES 0.025 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FK25L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.48300 | $24.83 |
| 25 | $1.96640 | $49.16 |
| 50 | $1.89420 | $94.71 |
| 100 | $1.77010 | $177.01 |
| 250 | $1.53644 | $384.11 |
| 500 | $1.39026 | $695.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.05317 | $1,053.17 |
| 2,000 | $1.03591 | $2,071.82 |
| 3,000 | $1.01864 | $3,055.92 |
| 5,000 | $1.00534 | $5,026.70 |
| 7,000 | $0.97230 | $6,806.10 |
| 10,000 | $0.95516 | $9,551.60 |
| 12,000 | $0.90987 | $10,918.44 |
| 24,000 | $0.89311 | $21,434.64 |

