300 µOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL2512FTL300

DigiKey Part Number
738-CSNL2512FTL300TR-ND - Tape & Reel (TR)
738-CSNL2512FTL300CT-ND - Cut Tape (CT)
738-CSNL2512FTL300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSNL2512FTL300
Description
RES SHUNT, 2512, 0.0003 OHM, 1%,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300 µOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.059" (1.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.18500$41.85
25$3.56800$89.20
50$3.18180$159.09
100$2.85290$285.29
250$2.49112$622.78
500$2.26502$1,132.51
1,000$2.07264$2,072.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.90928$3,818.56
4,000$1.77042$7,081.68
6,000$1.69912$10,194.72
10,000$1.61846$16,184.60
14,000$1.57039$21,985.46
20,000$1.52344$30,468.80
24,000$1.50092$36,022.08
48,000$1.43876$69,060.48
Manufacturers Standard Package