
CSNL2010FT8L00 | |
|---|---|
DigiKey Part Number | 738-CSNL2010FT8L00TR-ND - Tape & Reel (TR) 738-CSNL2010FT8L00CT-ND - Cut Tape (CT) 738-CSNL2010FT8L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2010FT8L00 |
Description | RES 0.008 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2010FT8L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.55200 | $35.52 |
| 25 | $3.02560 | $75.64 |
| 50 | $2.69340 | $134.67 |
| 100 | $2.41140 | $241.14 |
| 250 | $2.10108 | $525.27 |
| 500 | $1.90706 | $953.53 |
| 1,000 | $1.74214 | $1,742.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.60196 | $3,203.92 |
| 4,000 | $1.48285 | $5,931.40 |
| 6,000 | $1.42168 | $8,530.08 |
| 10,000 | $1.35248 | $13,524.80 |
| 14,000 | $1.31124 | $18,357.36 |
| 20,000 | $1.27095 | $25,419.00 |
| 24,000 | $1.25163 | $30,039.12 |
| 48,000 | $1.18532 | $56,895.36 |
| 50,000 | $1.18184 | $59,092.00 |

