
CSNL2010FT30L0 | |
|---|---|
DigiKey Part Number | 738-CSNL2010FT30L0TR-ND - Tape & Reel (TR) 738-CSNL2010FT30L0CT-ND - Cut Tape (CT) 738-CSNL2010FT30L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2010FT30L0 |
Description | RES 0.03 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2010FT30L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.52400 | $35.24 |
| 25 | $3.00240 | $75.06 |
| 50 | $2.67280 | $133.64 |
| 100 | $2.39290 | $239.29 |
| 250 | $2.08500 | $521.25 |
| 500 | $1.89244 | $946.22 |
| 1,000 | $1.72879 | $1,728.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.58969 | $3,179.38 |
| 4,000 | $1.47149 | $5,885.96 |
| 6,000 | $1.41078 | $8,464.68 |
| 10,000 | $1.34211 | $13,421.10 |
| 14,000 | $1.30119 | $18,216.66 |
| 20,000 | $1.26121 | $25,224.20 |
| 24,000 | $1.24204 | $29,808.96 |
| 48,000 | $1.17624 | $56,459.52 |
| 50,000 | $1.17278 | $58,639.00 |

