
CSNL2010FT15L0 | |
---|---|
DigiKey Part Number | 738-CSNL2010FT15L0TR-ND - Tape & Reel (TR) 738-CSNL2010FT15L0CT-ND - Cut Tape (CT) 738-CSNL2010FT15L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2010FT15L0 |
Description | RES 0.015 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2010FT15L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.54700 | $35.47 |
25 | $3.02160 | $75.54 |
50 | $2.69000 | $134.50 |
100 | $2.40830 | $240.83 |
250 | $2.09840 | $524.60 |
500 | $1.90462 | $952.31 |
1,000 | $1.73991 | $1,739.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.59992 | $3,199.84 |
4,000 | $1.48096 | $5,923.84 |
6,000 | $1.41986 | $8,519.16 |
10,000 | $1.35075 | $13,507.50 |
14,000 | $1.30956 | $18,333.84 |
20,000 | $1.26933 | $25,386.60 |
24,000 | $1.25004 | $30,000.96 |
48,000 | $1.18381 | $56,822.88 |
50,000 | $1.18033 | $59,016.50 |