CSNL1206JT20L0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.27530
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $1.04332
Datasheet
CSNL-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNL1206JT20L0

DigiKey Part Number
CSNL1206JT20L0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSNL1206JT20L0
Description
RES 0.02 OHM 5% 1W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSNL1206JT20L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48096$5,923.84
Manufacturers Standard Package