CML0805C0G102JT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $33.06640
Datasheet

Direct


Walsin Technology Corporation
In Stock: 44,569
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 32,592
Unit Price: $0.90000
Datasheet

Direct


Murata Electronics
In Stock: 6,803
Unit Price: $0.99000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.15911
Datasheet

Direct


KYOCERA AVX
In Stock: 16,347
Unit Price: $1.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 179,113
Unit Price: $0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.25203
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 378
Unit Price: $1.56000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 12,690
Unit Price: $1.56000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 898
Unit Price: $1.81000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 20,000
Unit Price: $3.12000
Datasheet
Stackpole-Electronics-Inc--0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805C0G102JT50V

DigiKey Part Number
738-CML0805C0G102JT50VTR-ND - Tape & Reel (TR)
738-CML0805C0G102JT50VCT-ND - Cut Tape (CT)
738-CML0805C0G102JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805C0G102JT50V
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805C0G102JT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19530$781.20
Manufacturers Standard Package