1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS0805JRNPO9BN102

DigiKey Part Number
13-CS0805JRNPO9BN102TR-ND - Tape & Reel (TR)
13-CS0805JRNPO9BN102CT-ND - Cut Tape (CT)
13-CS0805JRNPO9BN102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS0805JRNPO9BN102
Description
CAP CER 1000PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0805JRNPO9BN102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.94000$19.40
50$1.43220$71.61
100$1.27600$127.60
500$1.01256$506.28
1,000$0.93108$931.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.77050$3,082.00
8,000$0.72734$5,818.72
12,000$0.70571$8,468.52
20,000$0.68175$13,635.00
28,000$0.66774$18,696.72
40,000$0.65427$26,170.80
Manufacturers Standard Package