22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G220JT50V

DigiKey Part Number
738-CML0603C0G220JT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G220JT50VCT-ND - Cut Tape (CT)
738-CML0603C0G220JT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G220JT50V
Description
CAP CER 22PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G220JT50V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H220JMKYOCERA AVX66,647478-KGM15ACG1H220JMCT-ND$0.82000Direct
KGM15ACG1H220JTKYOCERA AVX235,810478-KGM15ACG1H220JTCT-ND$0.82000Direct
0603N220J500CTWalsin Technology Corporation831292-1503-1-ND$0.82000Parametric Equivalent
885012006053Würth Elektronik6,236732-7795-1-ND$0.82000Parametric Equivalent
AC0603JPNPO9BN220YAGEO26,57813-AC0603JPNPO9BN220CT-ND$0.82000Parametric Equivalent
In-Stock: 279
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17760$8.88
100$0.15210$15.21
500$0.10804$54.02
1,000$0.09455$94.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07455$298.20
8,000$0.06716$537.28
12,000$0.06347$761.64
20,000$0.05938$1,187.60
28,000$0.05699$1,595.72
40,000$0.05469$2,187.60
Manufacturers Standard Package