



885012006053 | |
---|---|
DigiKey Part Number | 732-7795-2-ND - Tape & Reel (TR) 732-7795-1-ND - Cut Tape (CT) 732-7795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006053 |
Description | CAP CER 22PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28000 | $2.80 |
50 | $0.19100 | $9.55 |
100 | $0.16380 | $16.38 |
500 | $0.11690 | $58.45 |
1,000 | $0.10265 | $102.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08146 | $325.84 |
8,000 | $0.07359 | $588.72 |
12,000 | $0.06966 | $835.92 |
20,000 | $0.06531 | $1,306.20 |
28,000 | $0.06278 | $1,757.84 |
40,000 | $0.06033 | $2,413.20 |
48,000 | $0.05918 | $2,840.64 |
96,000 | $0.05528 | $5,306.88 |
100,000 | $0.05508 | $5,508.00 |