CFMSeries 5-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT5R60

DigiKey Part Number
S5.6QTR-ND - Tape & Reel (TR)
S5.6QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT5R60
Description
RES 5.6 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT5R60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,529
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23700$2.37
25$0.19600$4.90
50$0.17000$8.50
100$0.14950$14.95
250$0.12644$31.61
500$0.11192$55.96
1,000$0.09958$99.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07747$387.35
10,000$0.07025$702.50
15,000$0.06654$998.10
25,000$0.06234$1,558.50
35,000$0.05983$2,094.05
50,000$0.05738$2,869.00
60,000$0.05621$3,372.60
120,000$0.05217$6,260.40
125,000$0.05196$6,495.00
Manufacturers Standard Package