CFMSeries 150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JT150R

DigiKey Part Number
S150QTR-ND - Tape & Reel (TR)
S150QCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM14JT150R
Description
RES 150 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JT150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,157
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18000$1.80
25$0.16000$4.00
50$0.15040$7.52
100$0.12660$12.66
250$0.11176$27.94
500$0.09950$49.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06862$343.10
10,000$0.06004$600.40
15,000$0.05576$836.40
25,000$0.05146$1,286.50
Manufacturers Standard Package