CFM14JA4R70 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.07107
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15010
Datasheet
CFMSeries 4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM14JA4R70

DigiKey Part Number
CFM14JA4R70CT-ND - Cut Tape (CT)
CFM14JA4R70TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFM14JA4R70
Description
RES 4.7 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM14JA4R70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
25$0.17960$4.49
50$0.15680$7.84
100$0.13810$13.81
250$0.11632$29.08
500$0.10292$51.46
1,000$0.09149$91.49
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.07107$355.35
10,000$0.06439$643.90
15,000$0.06095$914.25
25,000$0.05707$1,426.75
35,000$0.05475$1,916.25
50,000$0.05248$2,624.00
60,000$0.05140$3,084.00
120,000$0.04767$5,720.40
125,000$0.04746$5,932.50
Manufacturers Standard Package