
| CFM14JA1R80 | |
|---|---|
| DigiKey Part Number | 738-CFM14JA1R80CT-ND - Cut Tape (CT) 738-CFM14JA1R80TB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | CFM14JA1R80 | 
| Description | RES 1.8 OHM 5% 1/4W AXIAL | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 1.8 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CFM14JA1R80 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Flame Retardant Coating, Safety | |
| Temperature Coefficient | ±400ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | ||
| Supplier Device Package | Axial | |
| Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.21200 | $2.12 | 
| 25 | $0.17960 | $4.49 | 
| 50 | $0.15660 | $7.83 | 
| 100 | $0.13790 | $13.79 | 
| 250 | $0.11616 | $29.04 | 
| 500 | $0.10280 | $51.40 | 
| 1,000 | $0.09138 | $91.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.07098 | $354.90 | 
| 10,000 | $0.06431 | $643.10 | 
| 15,000 | $0.06087 | $913.05 | 
| 25,000 | $0.05699 | $1,424.75 | 
| 35,000 | $0.05468 | $1,913.80 | 
| 50,000 | $0.05242 | $2,621.00 | 
| 60,000 | $0.05133 | $3,079.80 | 
| 120,000 | $0.04760 | $5,712.00 | 
| 125,000 | $0.04740 | $5,925.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China