
CFM14JA180R | |
|---|---|
DigiKey Part Number | 738-CFM14JA180RCT-ND - Cut Tape (CT) 738-CFM14JA180RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFM14JA180R |
Description | RES 180 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM14JA180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21200 | $2.12 |
| 25 | $0.17960 | $4.49 |
| 50 | $0.15660 | $7.83 |
| 100 | $0.13790 | $13.79 |
| 250 | $0.11616 | $29.04 |
| 500 | $0.10280 | $51.40 |
| 1,000 | $0.09138 | $91.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07098 | $354.90 |
| 10,000 | $0.06431 | $643.10 |
| 15,000 | $0.06087 | $913.05 |
| 25,000 | $0.05699 | $1,424.75 |
| 35,000 | $0.05468 | $1,913.80 |
| 50,000 | $0.05242 | $2,621.00 |
| 60,000 | $0.05133 | $3,079.80 |
| 120,000 | $0.04760 | $5,712.00 |
| 125,000 | $0.04740 | $5,925.00 |

