CFM Series 4-3k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT4K30

DigiKey Part Number
S4.3KHTR-ND - Tape & Reel (TR)
S4.3KHCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT4K30
Description
RES 4.3K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT4K30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,604
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.20500$2.05
25$0.17400$4.35
50$0.15920$7.96
100$0.13710$13.71
250$0.12152$30.38
500$0.10806$54.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07759$387.95
10,000$0.07644$764.40
15,000$0.07390$1,108.50
25,000$0.06520$1,630.00
50,000$0.06256$3,128.00
60,000$0.06129$3,677.40
120,000$0.05694$6,832.80
125,000$0.05670$7,087.50
Manufacturers Standard Package