3 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM12JT3R00

DigiKey Part Number
S3HTR-ND - Tape & Reel (TR)
S3HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFM12JT3R00
Description
RES 3 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFM12JT3R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.256" L (2.30mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,168
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
25$0.21040$5.26
50$0.18420$9.21
100$0.16200$16.20
250$0.13712$34.28
500$0.12152$60.76
1,000$0.10819$108.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08435$421.75
10,000$0.07654$765.40
15,000$0.07253$1,087.95
25,000$0.06799$1,699.75
35,000$0.06528$2,284.80
50,000$0.06264$3,132.00
60,000$0.06137$3,682.20
120,000$0.05701$6,841.20
125,000$0.05678$7,097.50
Manufacturers Standard Package