
CFM12JT390K | |
|---|---|
DigiKey Part Number | S390KHTR-ND - Tape & Reel (TR) S390KHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT390K |
Description | RES 390K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -850ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.20920 | $5.23 |
| 50 | $0.18300 | $9.15 |
| 100 | $0.16090 | $16.09 |
| 250 | $0.13624 | $34.06 |
| 500 | $0.12074 | $60.37 |
| 1,000 | $0.10750 | $107.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08381 | $419.05 |
| 10,000 | $0.07605 | $760.50 |
| 15,000 | $0.07207 | $1,081.05 |
| 25,000 | $0.06755 | $1,688.75 |
| 35,000 | $0.06487 | $2,270.45 |
| 50,000 | $0.06224 | $3,112.00 |
| 60,000 | $0.06098 | $3,658.80 |
| 120,000 | $0.05665 | $6,798.00 |
| 125,000 | $0.05641 | $7,051.25 |

