
CFM12JT1M60 | |
---|---|
DigiKey Part Number | 738-CFM12JT1M60TR-ND - Tape & Reel (TR) 738-CFM12JT1M60CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT1M60 |
Description | RES 1.6M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT1M60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
25 | $0.21040 | $5.26 |
50 | $0.18400 | $9.20 |
100 | $0.16180 | $16.18 |
250 | $0.13696 | $34.24 |
500 | $0.12136 | $60.68 |
1,000 | $0.10806 | $108.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08424 | $421.20 |
10,000 | $0.07644 | $764.40 |
15,000 | $0.07244 | $1,086.60 |
25,000 | $0.06790 | $1,697.50 |
35,000 | $0.06520 | $2,282.00 |
50,000 | $0.06256 | $3,128.00 |
60,000 | $0.06129 | $3,677.40 |
120,000 | $0.05694 | $6,832.80 |
125,000 | $0.05670 | $7,087.50 |