
CFM12JT180R | |
|---|---|
DigiKey Part Number | S180HTR-ND - Tape & Reel (TR) S180HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT180R |
Description | RES 180 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25300 | $2.53 |
| 25 | $0.20880 | $5.22 |
| 50 | $0.18280 | $9.14 |
| 100 | $0.16070 | $16.07 |
| 250 | $0.13608 | $34.02 |
| 500 | $0.12058 | $60.29 |
| 1,000 | $0.10737 | $107.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08371 | $418.55 |
| 10,000 | $0.07596 | $759.60 |
| 15,000 | $0.07197 | $1,079.55 |
| 25,000 | $0.06747 | $1,686.75 |
| 35,000 | $0.06478 | $2,267.30 |
| 50,000 | $0.06216 | $3,108.00 |
| 60,000 | $0.06090 | $3,654.00 |
| 120,000 | $0.05658 | $6,789.60 |
| 125,000 | $0.05634 | $7,042.50 |

