
CFM12JT130R | |
|---|---|
DigiKey Part Number | S130HTR-ND - Tape & Reel (TR) S130HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT130R |
Description | RES 130 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT130R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.256" L (2.30mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.17440 | $4.36 |
| 50 | $0.15940 | $7.97 |
| 100 | $0.13730 | $13.73 |
| 250 | $0.12168 | $30.42 |
| 500 | $0.10820 | $54.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07769 | $388.45 |
| 10,000 | $0.06043 | $604.30 |
| 15,000 | $0.05701 | $855.15 |
| 25,000 | $0.05678 | $1,419.50 |

