
CF18JT2M00 | |
|---|---|
DigiKey Part Number | CF18JT2M00TR-ND - Tape & Reel (TR) CF18JT2M00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF18JT2M00 |
Description | RES 2M OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JT2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.130" L (1.70mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 25 | $0.15440 | $3.86 |
| 50 | $0.13320 | $6.66 |
| 100 | $0.11760 | $11.76 |
| 250 | $0.09900 | $24.75 |
| 500 | $0.08732 | $43.66 |
| 1,000 | $0.07753 | $77.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06003 | $300.15 |
| 10,000 | $0.05429 | $542.90 |
| 15,000 | $0.05134 | $770.10 |
| 25,000 | $0.04800 | $1,200.00 |
| 35,000 | $0.04601 | $1,610.35 |
| 50,000 | $0.04407 | $2,203.50 |
| 60,000 | $0.04313 | $2,587.80 |
| 120,000 | $0.03993 | $4,791.60 |
| 125,000 | $0.03976 | $4,970.00 |

